ECC10DKUT

Heilind Number:SULECC10DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DKUT

Detailed Description

Introducing the ECC10DKUT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this female connector features two rows for efficient data transfer, with a threaded mount type ensuring secure installation. The termination method, through-hole, guarantees reliable signal transmission. Its contact material, phosphor bronze, plated with gold, enhances conductivity while maintaining durability. With a pitch of 2.54mm, it accommodates precise alignment on the PCB. Operating at 700VAC and 3A, it's suitable for a wide range of voltage and current requirements. The cantilever contact type and right-angle orientation offer versatility in assembly. This connector, with 20 positions and a tail length of 6.35mm, meets various connectivity needs with ease. Resilient to harsh environments, it operates between -65°C to 125°C. The matte tin termination plating ensures longevity. As part of our line of high-quality connectors, the ECC10DKUT is ideal for demanding electronic applications.