ECC10DPBH

Heilind Number:SULECC10DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DPBH

Detailed Description

This ECC10DPBH female connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable performance in various applications. With a 3A amperage rating and a double-point contact design, it guarantees secure and efficient power transmission. Its clearance hole mount type and thru-hole termination method make installation easy and convenient. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while the 2.54mm pitch and 20 positions allow for high-density connectivity. Operating at a wide temperature range of -65 to 125°C and with a 700VAC voltage rating, this connector is suitable for use in demanding environments. Its right-angle orientation and compact dimensions of 14.22mm height and 10.16mm width make it ideal for space-constrained PCB applications. With matte tin termination plating, it ensures long-lasting durability. An essential component in board-to-board or card edge connections, this ECC10DPBH connector is a reliable solution for your connectivity needs.