ECC10DPBI

Heilind Number:SULECC10DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPBI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DPBI

Detailed Description

The ECC10DPBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its double-point contact design and gold plating guarantee low contact resistance and excellent signal integrity. The right-angle orientation and threaded mount type offer flexibility in installation, while the through-hole termination method and matte tin plating ensure secure and lasting connections. With 20 positions and a 2.54mm pitch, it provides ample connectivity options for your PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for both industrial and commercial applications. Trust the ECC10DPBI for efficient and durable board-to-board connections.