ECC10DPBN

Heilind Number:SULECC10DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPBN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DPBN

Detailed Description

Introducing the ECC10DPBN, a high-performance PCB connector designed for demanding electronic applications. This female connector features double-point contact technology, ensuring secure and reliable connections. With a pitch of 2.54mm and 20 positions spread across 2 rows, it offers ample connectivity options. The termination method is through-hole, guaranteeing robust attachment to the PCB. Made of durable PBT and phosphor bronze with gold plating, it provides excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Its right-angle orientation and tail length of 2.54mm allow for versatile installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures performance even in harsh environments. Perfect for hi-rel applications, the ECC10DPBN is a top choice for board-to-board and card edge connections, making it a vital component in various electronic systems.