ECC10DPBS

Heilind Number:SULECC10DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPBS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DPBS

Detailed Description

Introducing the ECC10DPBS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its double-point contact design and gold plating guarantee low contact resistance and high signal integrity, while the side-hole mount and thru-hole termination method offer easy and secure installation. With 20 positions and a 2.54mm pitch, it provides ample connectivity options for your PCBs. Operating at a voltage of 700 VAC and with an impressive amperage of 3A, it meets the requirements of high-power systems. Engineered for durability, this connector has a wide operating temperature range of -65 to 125°C and matte tin termination plating for enhanced longevity. Perfect for applications where reliability is paramount, the ECC10DPBS is a trusted solution in the world of electronic connections.