| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DPDH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC10DPDH |
ECC10DPDH
| Heilind Number: | SULECC10DPDH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DPDH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC10DPDH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT housing and Phosphor Bronze contacts plated in Gold, ensuring reliable connectivity in harsh environments. With a double-point contact design, it offers enhanced signal integrity and stability. The 20-position connector has a clearance hole mount type for easy installation and a straight orientation. Operating at a wide temperature range of -65 to 125 °C, it is suitable for use in various industries. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The ECC10DPDH is the perfect choice for mission-critical systems where quality and durability are paramount.

