ECC10DPDN

Heilind Number:SULECC10DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DPDN

Detailed Description

Introducing the ECC10DPDN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. This female connector features a double-point contact design with PBT and Phosphor Bronze construction, ensuring reliable connectivity. With a pitch of 2.54mm (.1 in) and a 20-position layout across two rows, it offers versatility for various PCB designs. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Boasting a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent performance standards. Its straight orientation and no-mounting requirement make installation hassle-free. With a compact size of 15.49mm in height and 10.16mm in width, the ECC10DPDN is space-efficient while delivering uncompromising quality. Perfect for industrial, aerospace, and telecommunications applications, this connector is a reliable solution for your connectivity needs.