ECC10DPDS

Heilind Number:SULECC10DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPDS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DPDS

Detailed Description

Introducing the ECC10DPDS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliability in demanding environments. The female gendered connector, with two rows and a side-hole mount type, offers seamless integration. Its double-point contact system, made of gold-plated phosphor bronze, guarantees optimal signal transmission. Operating at a maximum voltage of 700 VAC and 3A amperage, it meets stringent power requirements. With 20 positions and a 2.54mm pitch, it facilitates efficient data transfer. The termination method of thru-hole soldering, with matte tin plating, ensures secure attachment to PCBs. Featuring a straight orientation and a compact size (15.49mm x 10.16mm x 4.06mm), it's ideal for space-constrained applications. With an operating temperature range of -65 to 125°C, it's suitable for diverse industrial settings. The ECC10DPDS, meticulously engineered for performance and durability, is the perfect solution for your connectivity needs.