ECC10DPEH

Heilind Number:SULECC10DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPEH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DPEH

Detailed Description

Introducing the ECC10DPEH Board-to-Board PCB Connector, a high-performance electronic component designed for seamless connectivity. With a compact and durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliability in various applications. Its two rows, 20 positions, and right-angle orientation offer versatility in circuit board setups. The termination method through a clearance hole with gold-plated Phosphor Bronze contacts guarantees efficient signal transmission. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and data-intensive systems. With a wide operating temperature range of -65 to 125 °C, it performs reliably even in extreme conditions. The matte tin termination plating enhances durability and solderability. Whether for industrial, aerospace, or telecommunications use, the ECC10DPEH is a dependable solution for your connectivity needs.