ECC10DPEI

Heilind Number:SULECC10DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPEI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DPEI

Detailed Description

Introducing the ECC10DPEI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable and efficient connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The double-point contact design, along with a threaded mount type and thru-hole termination method, guarantees secure and stable connections. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 20 positions and a pitch of 2.54mm, it offers versatility in board-to-board and card edge connections. Trust the ECC10DPEI for superior performance in your electronic designs.