ECC10DPEN

Heilind Number:SULECC10DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DPEN

Detailed Description

Introducing the ECC10DPEN, a high-performance female PCB connector designed for demanding applications. With PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity and durability. Featuring a double-point contact design, it offers secure connections even in high-vibration environments. With a pitch of 2.54mm and 20 positions spread across 2 rows, it provides ample connectivity options. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Its right-angle orientation and thru-hole termination method make installation easy. With a wide operating temperature range of -65 to 125 °C, it is suitable for a variety of environments. Measuring .56 inches in height and .4 inches in width, it is compact yet robust. Matte Tin termination plating ensures long-term reliability. Whether for board-to-board or card edge connections, the ECC10DPEN is the perfect choice for high-reliability applications.