| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DPES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECC10DPES |
ECC10DPES
| Heilind Number: | SULECC10DPES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DPES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC10DPES, a high-quality board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. Made with a durable blend of PBT and phosphor bronze, this connector ensures longevity and performance. With a double-point contact design plated in gold, it guarantees low contact resistance and high signal integrity. Featuring a compact right-angle orientation, two rows with 20 positions each, and a pitch of 2.54mm, it offers efficient space utilization on PCBs. The side-hole mount and thru-hole termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for a wide range of applications. Trust the ECC10DPES for your connectivity needs in demanding environments.

