| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DPMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECC10DPMI |
ECC10DPMI
| Heilind Number: | SULECC10DPMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DPMI |
| ECAD Model: |
Specifications
Detailed Description
The ECC10DPMI is a high-performance PCB connector designed for reliability in demanding environments. Featuring a double-point contact system with gold-plated phosphor bronze contacts, it ensures secure and low-resistance connections. With a pitch of 2.54mm and 20 positions across 2 rows, this connector offers versatile connectivity options. Its threaded mount type and wire wrap termination method guarantee easy and stable installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Trust the ECC10DPMI for efficient and durable board-to-board or card edge connections in your projects.

