ECC10DPMN

Heilind Number:SULECC10DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DPMN

Detailed Description

Introducing the ECC10DPMN, a high-quality Board to Board PCB Connector designed for reliable and efficient connectivity in electronic applications. This female connector features two rows with 20 positions, allowing for versatile use. Its PBT and Phosphor Bronze construction, along with gold-plated double-point contacts, ensures excellent conductivity and durability. With a pitch of 2.54mm, it offers precise alignment on PCBs. The termination method of wire wrap and matte tin plating make installation easy and secure. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various environments. Measuring at 15.49mm in height and 10.16mm in width, it is compact yet robust. Whether in industrial machinery or consumer electronics, the ECC10DPMN guarantees a dependable connection. Upgrade your PCB designs with this essential component.