ECC10DPMS

Heilind Number:SULECC10DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DPMS

Detailed Description

Introducing the ECC10DPMS, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding electronic applications. With two rows and 20 positions, this connector offers secure and efficient connectivity. The female gender and side hole mount type make it versatile for various integration needs. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures reliable conductivity. The double-point contact design enhances signal integrity, while the wire wrap termination method facilitates easy installation. Operating at voltage levels of up to 700 VAC and with an amperage rating of 3A, it meets the requirements of high-power systems. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact dimensions, with a height of 15.49mm and width of 10.16mm, offer space-saving benefits. The matte tin termination plating ensures durability. The ECC10DPMS is a must-have component for professionals in the electronics industry seeking reliable and high-speed connectivity solutions.