ECC10DPNI

Heilind Number:SULECC10DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DPNI

Detailed Description

Introducing the ECC10DPNI Board-to-Board PCB Connector, a high-performance component essential for seamless data transmission in electronic devices. This female connector features two rows and 20 positions, ensuring efficient connectivity. With a pitch of 2.54mm and contact material of phosphor bronze plated with gold, it guarantees reliable signal transfer. The double-point contact design further enhances conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it meets rigorous industry standards. Its threaded mounting and card extender termination method offer easy installation. With a tail length of 15.12mm and a compact size of 14.22mm x 10.16mm, it's ideal for space-constrained applications. Rated for an operating temperature range of -65 to 125°C, it ensures durability even in harsh environments. The ECC10DPNI is the perfect choice for high-reliability electronic systems.