ECC10DPNN

Heilind Number:SULECC10DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPNN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DPNN

Detailed Description

Introducing the ECC10DPNN, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features PBT and Phosphor Bronze construction, ensuring durability and efficient signal transmission. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for a wide range of electronic applications. The double-point contact design guarantees secure connectivity, while the gold-plated contacts offer excellent conductivity. Its straddle orientation, 2.54mm pitch, and 20 positions make it ideal for compact PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. Whether you're working on industrial machinery, aerospace systems, or telecommunications equipment, the ECC10DPNN is the perfect choice for high-reliability connectivity solutions.