ECC10DPNS

Heilind Number:SULECC10DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DPNS

Detailed Description

The ECC10DPNS is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and longevity. With a voltage rating of 700VAC and an amperage of 3A, it meets the demands of various applications. Its double-point contact design and side-hole mount type facilitate secure and stable connections, while the straddle orientation and 2.54mm pitch allow for easy integration onto PCBs. The 20-position, 2-row configuration offers versatility in connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its matte tin termination plating provides additional protection against corrosion. Ideal for high-reliability systems, the ECC10DPNS is a dependable solution for your connectivity needs.