ECC10DPRH

Heilind Number:SULECC10DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPRH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DPRH

Detailed Description

The ECC10DPRH is a high-performance board-to-board connector designed for reliable and efficient power and signal transmission in electronic systems. With its PBT and phosphor bronze construction, this connector offers exceptional durability and conductivity. Featuring a double-point contact design with gold plating, it ensures low contact resistance and high signal integrity. The 2.54mm pitch and 20 positions make it suitable for a wide range of applications. Meeting stringent industry standards, it guarantees safe operation with a maximum voltage of 700VAC and an operating temperature range of -65 to 125°C. The clearance hole mount type and card extender termination method provide easy and secure installation. Ideal for use in aerospace, defense, and other high-reliability applications, the ECC10DPRH is a top choice for demanding connectivity needs.