ECC10DPRI

Heilind Number:SULECC10DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPRI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DPRI

Detailed Description

Introducing SKU ECC10DPRI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows of contacts made of PBT and Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm, it offers precise alignment for seamless integration. Operating at a maximum voltage of 700 VAC and amperage of 3A, this connector is suitable for various applications. Its Double Point contact type and Card Extender termination method guarantee secure connections. The orientation of the 20 positions is straddle, and the tail length is 5.72mm, facilitating easy installation. With a wide operating temperature range of -65 to 125°C and termination plating of Matte Tin, it is reliable in harsh environments. Measuring 14.22mm in height and 10.16mm in width, it is compact yet robust. Ideal for use in demanding environments, this connector is a dependable choice for your PCB connectivity needs.