ECC10DPRN

Heilind Number:SULECC10DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPRN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DPRN

Detailed Description

Introducing the ECC10DPRN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of 20 contact positions, constructed with PBT and Phosphor Bronze materials for optimal conductivity. With a 3A amperage rating and a maximum voltage of 700 VAC, it ensures efficient power delivery. The gold-plated double-point contacts guarantee low contact resistance, while the matte tin termination plating offers durable connectivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for a wide range of applications. Its straddle orientation, no mounting requirement, and a tail length of 5.72 mm make installation easy. Measuring at 14.22 mm in height and 10.16 mm in width, this connector is compact yet robust, perfect for space-constrained designs. Trust the ECC10DPRN for seamless board-to-board connections in your next project.