ECC10DPRS

Heilind Number:SULECC10DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPRS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DPRS

Detailed Description

Introducing the ECC10DPRS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows with 20 positions, this connector offers secure and reliable connectivity. Its female orientation and side hole mount type make installation easy and efficient. Constructed with PBT and phosphor bronze, it ensures durability and excellent conductivity. The gold contact plating and double-point contact type further enhance signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for various power and signal applications. It is designed to withstand harsh environments, with an operating temperature range of -65 to 125°C. Matte tin termination plating adds to its robustness. Whether used in aerospace, telecommunications, or industrial electronics, the ECC10DPRS guarantees high reliability and performance. Elevate your connectivity solutions with this top-of-the-line connector.