ECC10DPSH

Heilind Number:SULECC10DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DPSH

Detailed Description

The ECC10DPSH is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic devices. With a gender specification of female and featuring two rows of 20 positions each, this connector offers ample connectivity options. Its PBT and phosphor bronze construction ensures durability and optimal performance. The termination method of thru hole mounting with a clearance hole design guarantees secure attachment to the PCB. Gold-plated phosphor bronze contacts provide excellent conductivity, rated for up to 3A and 700VAC. The double-point contact type further enhances signal transmission. With a pitch of 2.54mm, this connector is suitable for various applications. Operating in temperatures ranging from -65 to 125°C, it is reliable even in harsh environmental conditions. The connector's compact design, with dimensions of 15.49mm in height and 10.16mm in width, makes it space-efficient on the PCB. Matte tin termination plating adds to its longevity. Overall, the ECC10DPSH is a dependable component for electronic assemblies, meeting the highest industry standards.