ECC10DPSI

Heilind Number:SULECC10DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DPSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DPSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DPSI

Detailed Description

The ECC10DPSI is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. Its double-point contact design with gold plating guarantees excellent conductivity, while the threaded mount type and thru-hole termination method offer secure and stable installation. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for various applications. With 20 positions and two rows, it provides ample connectivity options. This connector, with a pitch of 2.54mm, complies with industry standards and is ideal for use in challenging environments, thanks to its wide operating temperature range of -65 to 125°C. The matte tin termination plating further enhances its reliability. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the ECC10DPSI is a dependable choice for demanding connectivity needs.