| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DPSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC10DPSS |
ECC10DPSS
| Heilind Number: | SULECC10DPSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DPSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC10DPSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a double-point contact design, it guarantees secure connections even in demanding environments. The straight orientation, side-hole mount type, and through-hole termination method offer easy installation on PCBs. With 20 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for various industrial applications. The ECC10DPSS is the perfect solution for high-reliability connectivity in aerospace, defense, and other critical systems.

