| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DPUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECC10DPUN |
ECC10DPUN
| Heilind Number: | SULECC10DPUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DPUN |
| ECAD Model: |
Specifications
Detailed Description
This PBT and Phosphor Bronze female connector, with a pitch of 2.54mm and a voltage rating of 700 VAC, ensures reliable power transmission in a variety of electronic applications. Featuring two rows with 20 positions, it offers ample connectivity options. The Thru Hole termination method and Matte Tin plating guarantee secure and durable soldering. Its double-point contact design, made of gold-plated phosphor bronze, enhances conductivity and signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this right-angle connector, with a low profile of 14.22mm height and 10.16mm width, is ideal for space-constrained PCB layouts. Perfect for high-reliability environments, it meets stringent quality standards for performance and durability. Upgrade your board-to-board and card edge connections with the ECC10DPUN.

