| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DRAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECC10DRAH |
ECC10DRAH
| Heilind Number: | SULECC10DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC10DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this female connector features two rows of 20 contacts, allowing for secure and reliable connections. Crafted from durable PBT and phosphor bronze, it ensures longevity even in harsh environments. The gold-plated contacts offer excellent conductivity, while the matte tin termination provides corrosion resistance. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industries. Whether in aerospace, telecommunications, or industrial machinery, the ECC10DRAH guarantees exceptional performance.Upgrade your connectivity solutions with this top-of-the-line connector.

