| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC10DRAI |
ECC10DRAI
| Heilind Number: | SULECC10DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC10DRAI, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring PBT and Phosphor Bronze construction with Gold plating, it guarantees excellent conductivity and durability. The Full Bellow contact type and Right Angle orientation provide secure connections in tight spaces. With 20 positions and threaded mount type, it offers versatile installation options. Operating at temperatures ranging from -65 to 125°C, and with Termination Plating in Matte Tin, it is suitable for a wide range of environments. Ideal for use in Board to Board PCB and Card Edge applications, the ECC10DRAI is a reliable solution for your connectivity needs.

