ECC10DRAN

Heilind Number:SULECC10DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRAN

Detailed Description

Introducing the ECC10DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row, 20-position female configuration, this connector offers secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. Featuring a pitch of 2.54mm, it is suitable for standard PCB layouts. The full bellow contact type and right-angle orientation provide flexibility in installation. With a voltage rating of 700VAC and amperage of 3A, it meets stringent electrical requirements. The ECC10DRAN is built to last, with an operating temperature range of -65 to 125°C and termination plating of matte tin for added durability. Perfect for industrial and high-reliability applications, this connector guarantees superior performance in any environment.