| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DRAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECC10DRAS |
ECC10DRAS
| Heilind Number: | SULECC10DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC10DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable signal transmission with an amperage of 3A and voltage rating of 700VAC. With a compact form factor and right-angle orientation, it is ideal for space-constrained installations. The 20-position, 2-row design allows for versatile connectivity options. Its thru-hole termination method and side-hole mount type offer easy and secure installation on PCBs. With an operating temperature range of -65 to 125°C and RoHS compliance, this connector is suitable for a wide range of environments. Trust the ECC10DRAS for efficient and durable board-to-board connections in your electronic systems.

