ECC10DREH

Heilind Number:SULECC10DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DREH

Detailed Description

The ECC10DREH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it is suitable for a wide range of industrial applications. The female gender and 20 positions with two rows offer versatile connectivity options. Its clearance hole mount type and eyelet termination method facilitate easy and secure installation. Gold-plated phosphor bronze contacts with a full bellow design guarantee low contact resistance and high reliability. The 2.54mm pitch and straight orientation make it compatible with standard PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh operating conditions. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, ensure efficient use of space on the PCB. The matte tin termination plating enhances solderability. The ECC10DREH is RoHS compliant, meeting international standards for environmental responsibility. Trust in the ECC10DREH for robust and dependable board-to-board connections in your electronic systems.