ECC10DREI-S13

Heilind Number:SULECC10DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DREI-S13

Detailed Description

Experience seamless connectivity with our ECC10DREIS13 PCB connector, designed for high-performance applications. This female connector boasts two rows of 20 positions each, ensuring efficient data transmission. The threaded mount type and card extender termination method guarantee secure and reliable connections. Crafted with PBT and phosphor bronze materials, it offers durability and enhanced conductivity. Gold-plated phosphor bronze contacts further optimize signal integrity. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. Its full bellow contact type and straddle orientation provide versatility in installation. The matte tin termination plating adds to its robustness. Ideal for board-to-board and card edge applications, the ECC10DREIS13 is a trusted choice for demanding electronic systems.