ECC10DREI

Heilind Number:SULECC10DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DREI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DREI

Detailed Description

Introducing the ECC10DREI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it offers dependable power transmission. The gold-plated contacts and threaded, eyelet termination method guarantee secure and low-resistance connections. With 20 positions arranged in 2 rows, this connector provides ample connectivity options while maintaining a compact design. Its straight orientation and full bellow contact type further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, the ECC10DREI is suitable for use in harsh industrial settings. Trust in this connector for high-reliability performance in your electronic systems.