ECC10DREN-S13

Heilind Number:SULECC10DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DREN-S13

Detailed Description

Introducing the ECC10DRENS13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 20 positions arranged in 2 rows, with a pitch of 2.54mm (.1 in) for easy connectivity. Engineered for durability, it boasts a contact material of phosphor bronze with gold plating, ensuring reliable signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its full bellow contact type and straddle orientation offer secure and stable connections. The termination method of card extender with matte tin plating guarantees efficient installation. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this connector is compact yet robust. Whether in aerospace, telecommunications, or industrial settings, the ECC10DRENS13 delivers exceptional performance. Elevate your connectivity solutions with this essential component.