ECC10DREN

Heilind Number:SULECC10DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DREN

Detailed Description

Introducing the ECC10DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 20 positions across 2 rows, this female connector ensures secure and efficient connectivity. Crafted from PBT and featuring phosphor bronze contacts with gold plating, it guarantees reliable signal transmission even in harsh environments. The termination method of eyelet and matte tin plating further enhance its durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various industrial settings. The straight orientation and full bellow contact type offer easy installation and optimal performance. With a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient yet robust. Trust the ECC10DREN for seamless PCB connections that meet the highest standards of quality and reliability.