ECC10DRES

Heilind Number:SULECC10DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DRES

Detailed Description

The ECC10DRES PCB Connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in diverse applications. With a 3A amperage rating and 700VAC voltage capacity, it meets high-power requirements with ease. This female connector, designed for two rows, offers secure connectivity through eyelet termination and gold-plated contacts. The Full Bellow contact type guarantees optimal signal transmission, while the straight orientation and 20 positions allow for efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a 10.95mm height and 8.38mm width, makes it suitable for space-constrained PCB layouts. Compliant with industry standards, it is perfect for use in hi-rel applications. Trust the ECC10DRES for seamless board-to-board connections with uncompromised quality.