ECC10DRMD

Heilind Number:SULECC10DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DRMD

Detailed Description

Introducing the ECC10DRMD, a high-performance PCB connector designed for seamless connectivity in electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 20 positions, this female connector offers reliable contact solutions. Crafted from durable PBT and Phosphor Bronze materials, it ensures longevity even in demanding environments. The termination method of wire wrap and contact plating with gold guarantee efficient signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's suitable for various industrial settings. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. The Matte Tin termination plating enhances solderability. Perfect for hi-rel applications, the ECC10DRMD is a vital component in ensuring robust connectivity within electronic systems.