ECC10DRMH-S288

Heilind Number:SULECC10DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRMH-S288

Detailed Description

Introducing the ECC10DRMHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows with 20 positions, offering seamless connectivity. Crafted with precision, it boasts PBT and phosphor bronze construction, ensuring durability and reliability. The contact material is plated with gold for optimal conductivity, while the termination method of card extender guarantees easy installation. Operating at a voltage of 700 VAC and an amperage of 3 A, it performs flawlessly even in high-power settings. Its loop bellow contact type and straddle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating adds an extra layer of protection against corrosion. Overall, the ECC10DRMHS288 is a top-of-the-line solution for your connectivity needs, meeting the highest standards of performance and quality.