ECC10DRMH

Heilind Number:SULECC10DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DRMH

Detailed Description

Introducing the ECC10DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable and durable connectivity in harsh environments. Its dual-row design with 20 positions and wire wrap termination method offers secure attachment for critical circuitry. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it meets the stringent requirements of industrial and aerospace systems. The straight orientation and 2.54mm pitch facilitate easy installation on PCBs. With a clearance hole mount and matte tin termination plating, the ECC10DRMH guarantees efficient signal transmission. Trust in this connector for seamless interconnection in your mission-critical electronic devices.