| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC10DRMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC10DRMI-S288 |
ECC10DRMI-S288
| Heilind Number: | SULECC10DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC10DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC10DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. Featuring a female gender, 3A amperage, and 700VAC voltage rating, it meets stringent power requirements. This connector, with two rows and 20 positions, offers ample connectivity options. Its threaded mount type and card extender termination method guarantee secure attachment. The contact material, phosphor bronze with gold plating, ensures excellent signal conductivity. With a pitch of 2.54mm and operating temperatures ranging from -65 to 125°C, it provides versatility for various setups. The ECC10DRMIS288 is a top choice for engineers seeking dependable and high-quality board-to-board connectors.

