ECC10DRMI

Heilind Number:SULECC10DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULECC10DRMI

Detailed Description

Introducing the ECC10DRMI, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. Its female gender, threaded mount type, and wire wrap termination method offer secure and stable connections. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity and corrosion resistance. Operating at an amperage of 3A and voltage of 700 VAC, this connector is suitable for power and signal applications. With 20 positions and a pitch of 2.54mm, it allows for efficient data transfer. The straight orientation and loop bellow contact type further enhance its versatility. Meeting stringent quality standards with an operating temperature range of -65 to 125°C, the ECC10DRMI is ideal for use in aerospace, defense, and industrial applications. Upgrade your connectivity with this essential component.