ECC10DRMN-S288

Heilind Number:SULECC10DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRMN-S288

Detailed Description

Introducing the ECC10DRMNS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The 20-position, dual-row design offers ample connectivity options, while the gold-plated contacts and matte tin termination guarantee optimal signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in rugged industrial settings. Its straddle orientation and card extender termination method make for easy installation. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Trust the ECC10DRMNS288 for secure and efficient board-to-board connections in your PCB assembly projects.