ECC10DRMN

Heilind Number:SULECC10DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRMN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRMN

Detailed Description

Introducing the ECC10DRMN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic assemblies. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage tolerance of 700VAC. With a compact design and 20 positions across 2 rows, it offers versatility in circuit integration. The contact type, loop bellow, and termination method via wire wrap guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC10DRMN is ideal for demanding industrial applications. Its straight orientation, no mounting requirement, and a tail length of 14.22mm facilitate easy installation on PCBs. Trust in this connector for efficient and durable interconnection solutions in your electronic projects.