ECC10DRMS

Heilind Number:SULECC10DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRMS

Detailed Description

Introducing the ECC10DRMS, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures long-lasting performance even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, two rows, and side hole mount type make installation easy and convenient. The termination method of wire wrap and contact plating of gold guarantee secure connections with minimal signal loss. With 20 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB projects. The straight orientation and loop bellow contact type further enhance versatility. Operating within a temperature range of -65 to 125°C, it is reliable even in extreme conditions. The matte tin termination plating ensures corrosion resistance for long-term reliability. With its compact size, measuring only 15.49mm in height and 9.4mm in width, the ECC10DRMS is perfect for space-constrained applications. Ideal for industrial, aerospace, and telecommunications sectors, this connector is a must-have for high-reliability electronic systems.