ECC10DRMT

Heilind Number:SULECC10DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRMT

Detailed Description

The ECC10DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it offers reliable connectivity in various industrial settings. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures efficient power transmission. Its female gender and threaded mount type allow for secure installation, while the wire wrap termination method simplifies assembly. The 20-position, dual-row design with a 2.54mm pitch and loop bellow contact type guarantees precise and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With gold-plated contacts and matte tin termination, it ensures excellent conductivity and corrosion resistance. Measuring just 15.49mm in height and 9.4mm in width, the ECC10DRMT is compact yet robust, making it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial equipment, this connector meets the highest standards of performance and reliability.