ECC10DRMZ

Heilind Number:SULECC10DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRMZ

Detailed Description

Introducing the ECC10DRMZ, a high-performance board-to-board PCB connector designed to meet the most demanding electronic connectivity needs. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of applications. The female connector, with two rows of 20 positions each, offers versatility in connectivity. Its side hole mount and wire wrap termination method provide easy and secure installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the ECC10DRMZ for seamless and efficient board-to-board connections in your electronic designs.