ECC10DRSD-S288

Heilind Number:SULECC10DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRSD-S288

Detailed Description

ECC10DRSD-S288 features a high-quality construction with PBT & Phosphor Bronze materials, ensuring durability and efficient performance. With an amperage rating of 3 A and a voltage capacity of 700 VAC, it guarantees reliable power transmission. The female connector with two rows and 20 positions offers versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The phosphor bronze contacts plated with gold ensure excellent conductivity. Featuring a pitch of 2.54 mm and operating temperature range of -65 to 125 °C, it is suitable for various environments. The loop bellow contact type and straddle orientation further enhance its functionality. With a compact design measuring .61 inches in height and 9.4 mm in width, it is ideal for board-to-board PCB connections. The termination plating with matte tin finish adds to its longevity. Perfect for demanding applications, this ECC10DRSDS288 connector is a reliable solution for your connectivity needs.