ECC10DRSD

Heilind Number:SULECC10DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRSD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRSD

Detailed Description

Introducing the ECC10DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity and corrosion resistance. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The 20-position, dual-row design with a pitch of 2.54mm allows for efficient signal transmission. Its clearance hole mount and thru-hole termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. Trusted for its performance, the ECC10DRSD is a top choice for critical electronic connections.