ECC10DRSH-S288

Heilind Number:SULECC10DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRSH-S288

Detailed Description

Enhance your PCB connectivity with the ECC10DRSHS288 Board-to-Board Connector. This female connector features two rows for secure attachment, with a clearance hole mount type for easy installation. The termination method through Card Extender ensures reliable contact. Crafted with durable PBT and Phosphor Bronze materials, it offers a high amperage rating of 3A and can handle up to 700VAC. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity. With a pitch of 2.54mm and 20 positions, it provides ample connectivity options. Its Loop Bellow contact type and Straddle orientation further enhance performance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Trust in the ECC10DRSHS288 for seamless board-to-board connections in your electronic projects.