ECC10DRSH

Heilind Number:SULECC10DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC10DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC10DRSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC10DRSH

Detailed Description

ECC10DRSH is a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic systems. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring a female gender with 2 rows and 20 positions, it offers versatile connectivity options. The termination method of Thru Hole with matte tin plating guarantees secure and durable attachment to the PCB. Constructed with PBT and Phosphor Bronze materials, it is built to withstand harsh operating conditions, with an operating temperature range of -65 to 125°C. The gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a straight orientation, it allows for easy and efficient mating. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Ideal for use in various industries, including aerospace, defense, and telecommunications, the ECC10DRSH ensures high reliability in critical systems.